EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-728
- Mfr. Part No.:
- 704.240.508
- Brand:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 441-728
- Mfr. Part No.:
- 704.240.508
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration into panel mounting solutions, offering a modern and functional approach to user interface control. With its square front form, this device combines aesthetic appeal with robust performance. The high-quality plastic construction ensures durability while maintaining a sleek silver bezel finish. Ideal for various applications, it features an intuitive flush lens that enhances user interaction, making it a perfect fit for both industrial and commercial environments. Its IP65 rating guarantees protection against dust and water ingress, ensuring reliable operation even in challenging conditions. This actuator, with a mechanical lifetime of up to 3 million cycles, is engineered for longevity and efficiency, making it a top choice for those seeking reliable control solutions.
Flush mounting design allows for easy installation in restricted spaces
Front bezel colour in silver adds a contemporary look to any panel
Green lens colour provides a clear indication during operation
Robust plastic material ensures longevity and resistance to wear
IP65 rating offers protection against environmental factors
Mechanical action supports quick response for operational efficiency
Compact dimensions make it ideal for applications with space limitations
Maintained switching action provides consistent usability over time
Versatile compatibility with various wiring options expands usability
Front bezel colour in silver adds a contemporary look to any panel
Green lens colour provides a clear indication during operation
Robust plastic material ensures longevity and resistance to wear
IP65 rating offers protection against environmental factors
Mechanical action supports quick response for operational efficiency
Compact dimensions make it ideal for applications with space limitations
Maintained switching action provides consistent usability over time
Versatile compatibility with various wiring options expands usability
