EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-721
- Mfr. Part No.:
- 45-2N39.1010.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€20.83
(exc. VAT)
€25.62
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.83 |
*price indicative
- RS Stock No.:
- 442-721
- Mfr. Part No.:
- 45-2N39.1010.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Diameter | 29.5 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Diameter 29.5 | ||
- COO (Country of Origin):
- CN
The EAO Actuator redefines user interaction through its sleek design and robust functionality. Tailored for panel mounting, the round actuator boasts a blend of modern aesthetics and unmatched durability, making it an ideal choice for various applications. With its front dimensions of 29.5 mm and a mounting cut-out of 22.3 mm, it seamlessly fits into many control panels. Crafted from high-quality plastic and available in a striking black finish, it not only meets tough environmental standards but also ensures reliable performance even in challenging conditions. The actuators momentary switching action guarantees precise operation, while its IP66, IP67, and IP69K ratings ensure superior protection against dust and moisture. Designed to withstand extreme temperatures and environmental stresses, this actuator is the perfect partner for both indoor and outdoor usage, making it a reliable choice for any project.
Sleek, round design enhances the aesthetic of control panels
Crafted from durable plastic for long-lasting reliability
Momentary switching action offers precise control and response
IP66, IP67, and IP69K ratings provide protection against water and dust ingress
Designed for panel mounting, ensuring easy installation
Extensive operating temperature range allows it to function in diverse environments
Mechanical lifetime rated for one million cycles ensures extended use without failure
Crafted from durable plastic for long-lasting reliability
Momentary switching action offers precise control and response
IP66, IP67, and IP69K ratings provide protection against water and dust ingress
Designed for panel mounting, ensuring easy installation
Extensive operating temperature range allows it to function in diverse environments
Mechanical lifetime rated for one million cycles ensures extended use without failure
