EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-091
- Mfr. Part No.:
- 22-333.114D
- Brand:
- EAO
Subtotal (1 unit)*
€83.94
(exc. VAT)
€103.25
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.94 |
*price indicative
- RS Stock No.:
- 443-091
- Mfr. Part No.:
- 22-333.114D
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and thoughtfully designed component that excels in both functionality and aesthetics. With its sleek rectangular form and black plastic bezel, it provides a modern touch to any panel installation. Measuring 36 mm x 24 mm with a cut-out of 22 mm x 30 mm, it seamlessly fits into various applications. The actuator's unique switching mechanism, paired with its high electrical lifetime, ensures reliability in demanding environments. Whether it's controlling machinery or integrating into safety systems, this actuator delivers exceptional performance across a range of conditions. Built to withstand rigorous usage, it also prioritises user interaction with an optimal operating force and a well-defined travel distance. This product embodies durability without compromising on style, making it an essential choice for your engineering needs.
Designed for flush mounting, allowing for a streamlined installation appearance
IP65 rated for front-side protection, ensuring resilience against dust and moisture
Equipped with silver contact material for enhanced conductivity and longevity
Offers a mechanical lifetime of up to 40,000 cycles, underscoring its durability
Provides clear feedback through its maintained switching action for reliable performance
Vibration resistant up to 10 g at various frequencies, ensuring stable operation
Suitable for a wide operating temperature range, guaranteeing functionality in diverse environments
Easy connection with plug-in terminals, improving installation efficiency
Compliant with essential safety standards for peace of mind in critical applications
Compact weight of 0.046 kg for effortless handling and installation
IP65 rated for front-side protection, ensuring resilience against dust and moisture
Equipped with silver contact material for enhanced conductivity and longevity
Offers a mechanical lifetime of up to 40,000 cycles, underscoring its durability
Provides clear feedback through its maintained switching action for reliable performance
Vibration resistant up to 10 g at various frequencies, ensuring stable operation
Suitable for a wide operating temperature range, guaranteeing functionality in diverse environments
Easy connection with plug-in terminals, improving installation efficiency
Compliant with essential safety standards for peace of mind in critical applications
Compact weight of 0.046 kg for effortless handling and installation
