EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€85.76

(exc. VAT)

€105.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.76

*price indicative

RS Stock No.:
443-092
Mfr. Part No.:
22-335.111D
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Number of Positions

2

Mounting Type

Panel Mount

Operating Mode

Maintained

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

COO (Country of Origin):
CH
The EAO Actuator represents a seamless blend of functionality and design tailored for diverse applications. With a rectangular front form and a sleek black plastic bezel, it ensures aesthetic appeal alongside robust performance. Featuring a panel mounting design, this actuator easily integrates into various setups, making it an ideal choice for both standard and custom installations. Its versatile electrical characteristics support a broad range of switching voltages, ensuring reliable operation in diverse scenarios. Built to withstand challenging environmental conditions, this actuator excels in durability and longevity, embodying a solid choice for any modern engineering application.

Compact dimensions offer flexibility in installation and design
Flush mounting ensures a clean, professional appearance
Wide operating temperature range guarantees reliability in extreme conditions
Designed for high durability, it can withstand up to 50,000 cycles
IP65 front protection adds reliability against dust and water ingress
Multiple contact configurations allow for varied use cases
Easy terminal connections simplify installation processes
Maintained switching action enhances control in critical applications

Related links