EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-351
- Mfr. Part No.:
- 51-255.022DF
- Brand:
- EAO
Subtotal (1 unit)*
€56.21
(exc. VAT)
€69.14
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €56.21 |
*price indicative
- RS Stock No.:
- 443-351
- Mfr. Part No.:
- 51-255.022DF
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to meet a variety of operational needs with precision and reliability. Its compact dimensions of 18 mm x 18 mm ensure it seamlessly integrates into numerous applications, while its flush mounting design makes installation straightforward. Engineered for durability, this actuator exhibits exceptional performance under varied conditions, from harsh environments to regular settings. The robust construction, together with a modern switching system, ensures a long mechanical lifetime of 50,000 cycles, guaranteeing continued functionality in demanding conditions. The attention to detail in its design is evident from its self-cleaning switching elements to the provision for both normally open and normally closed contacts, making it a versatile choice for professionals looking for dependability and efficiency in their electronic setups.
Compact square design allows for flexible integration in limited spaces
Flush mounting type promotes easy installation and aesthetic appeal
IP65 rating provides excellent resistance against dust and water
Mechanical lifetime of 50,000 cycles ensures durability and reliability
Self-cleaning snap-action switching system enhances performance longevity
Versatile contact configuration supports varied circuit requirements
Gold contact material ensures superior conductivity and performance
Wide temperature tolerance range is suitable for diverse applications
Flush mounting type promotes easy installation and aesthetic appeal
IP65 rating provides excellent resistance against dust and water
Mechanical lifetime of 50,000 cycles ensures durability and reliability
Self-cleaning snap-action switching system enhances performance longevity
Versatile contact configuration supports varied circuit requirements
Gold contact material ensures superior conductivity and performance
Wide temperature tolerance range is suitable for diverse applications
