EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-702
- Mfr. Part No.:
- 704.404.0I
- Brand:
- EAO
Subtotal (1 unit)*
€23.81
(exc. VAT)
€29.29
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.81 |
*price indicative
- RS Stock No.:
- 443-702
- Mfr. Part No.:
- 704.404.0I
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a reliable solution for diverse applications, combining user-friendly design with robust functionality. Featuring a front diameter of 29 mm, it boasts a distinctive round shape accompanied by a sleek grey plastic bezel, ensuring seamless integration into any panel. Designed for straightforward panel mounting, it provides excellent durability and ease of use. The actuator's momentary switching action across three distinct positions delivers exceptional control and flexibility, whilst its IP65 front protection guarantees resilience in challenging environments. With a mechanical lifetime of up to 2.5 million cycles, this actuator is engineered for longevity, making it an ideal choice for demanding operational settings. Enhanced by compliance with international standards, this component stands as a testament to quality and performance.
Round front form enhances aesthetic appeal
Grey plastic bezel complements various installations
Panel mounting design simplifies installation
Momentary action facilitates precise control
Operates seamlessly within a wide temperature range
IP65 rating ensures protection against dust and water
Mechanical longevity supports extended use in various applications
Short lever shape optimises user engagement
Compliant with stringent safety and environmental standards
Grey plastic bezel complements various installations
Panel mounting design simplifies installation
Momentary action facilitates precise control
Operates seamlessly within a wide temperature range
IP65 rating ensures protection against dust and water
Mechanical longevity supports extended use in various applications
Short lever shape optimises user engagement
Compliant with stringent safety and environmental standards
