Prosensor PT100 Temperature Probe, 6mm Dia, 50mm Long, 3 Wire, G1/2, Class A +250°C Max
- RS Stock No.:
- 192-183
- Mfr. Part No.:
- PTCDIN6-12-50
- Brand:
- Prosensor
Subtotal (1 unit)*
€73.97
(exc. VAT)
€90.98
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.97 |
*price indicative
- RS Stock No.:
- 192-183
- Mfr. Part No.:
- PTCDIN6-12-50
- Brand:
- Prosensor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +250°C | |
| Termination Type | Din Connector | |
| Probe Material | 316L Stainless Steel | |
| Process Connection | G1/2 | |
| Number Of Wires | 3 | |
| Accuracy | Class A | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +250°C | ||
Termination Type Din Connector | ||
Probe Material 316L Stainless Steel | ||
Process Connection G1/2 | ||
Number Of Wires 3 | ||
Accuracy Class A | ||
- COO (Country of Origin):
- FR
The Prosensor offers a high-performance temperature probe made from Stainless Steel, designed for durability and resistance in challenging environments. With a wide operating temperature range of -50 to +250 °C and a reliable DIN43650A connector termination type.
Probe Diameter is 6mm
IEC 60751 class A
IEC 60751 class A
Related links
- Prosensor PT100 Temperature Probe 50mm Long G1/2, Class A +250°C Max
- Prosensor PT100 Temperature Probe 150mm Long G1/2, Class A +250°C Max
- Prosensor PT100 Temperature Probe 100mm Long G1/2, Class A +250°C Max
- Prosensor PT100 Temperature Probe 50mm Long G1/2, Class A +450°C Max
- Prosensor PT100 Temperature Probe 150mm Long G1/4, Class A +250°C Max
- Prosensor PT100 Temperature Probe 50mm Long Class A +250°C Max
- Prosensor PT100 Temperature Probe 50mm Long Class A +180°C Max
- Prosensor PT100 Temperature Probe 50mm Long Class A +105°C Max
