Prosensor PT100 Temperature Probe, 2m Long, 3 Wire, Contact, Class A +180°C Max

Subtotal (1 unit)*

€63.94

(exc. VAT)

€78.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 15 December 2025
  • Plus 24 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.94

*price indicative

RS Stock No.:
192-305
Mfr. Part No.:
SPCS-2M
Brand:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Sensor Type

PT100

Probe Length

2m

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+180°C

Termination Type

3-Wire Tail

Cable Length

2m

Process Connection

Contact

Number Of Wires

3

Accuracy

Class A

COO (Country of Origin):
FR
The Prosensor provides a robust temperature sensor featuring silicone construction, ensuring excellent corrosion resistance and durability. Capable of sensing temperatures from -50 to +180 °C, this sensor utilizes a reliable cable connection type for versatile installation.

IEC 60751 class A

Related links