Jumo PT100 Temperature Probe, 6mm Dia, 2 Wire, Class B +80°C Max
- RS Stock No.:
- 279-715
- Mfr. Part No.:
- 902520/23-474-1003-1/330,(-30..60)
- Brand:
- Jumo
Subtotal (1 unit)*
€112.77
(exc. VAT)
€138.71
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.77 |
*price indicative
- RS Stock No.:
- 279-715
- Mfr. Part No.:
- 902520/23-474-1003-1/330,(-30..60)
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +80°C | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +80°C | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw on resistance thermometer enables temperature measurements in many areas of air conditioning technology due to the temperature dependence of the electrical resistance of its built-in platinum sensor and the special housing design. The housing with protection class IP65 is made of PC plastic and has a stepped protection tube made of stainless steel 1.4571. The resistance thermometer is therefore preferably used for fast response temperature measurements in rooms and outdoors.
The resistance thermometer according to DIN EN 60751 is designed as 1 x Pt100 in a two-wire circuit
The built-in analog measuring transducer supplies a standardized signal with 4 to 20 mA for the measuring range -30 to +60°C
The built-in analog measuring transducer supplies a standardized signal with 4 to 20 mA for the measuring range -30 to +60°C
Related links
- Jumo PT100 Temperature Probe 2 Wire, Class B +80°C Max
- Jumo RTD Temperature Probe 2 Wire, Class B +80°C Max
- Jumo PT100 Temperature Probe 2 Wire, Class B +60°C Max
- Jumo PT100 Temperature Probe 2 Wire, Class B +200°C Max
- Jumo PT100 RTD Sensor 29mm Long Wall, Class B +80°C Max
- Jumo PT100 Temperature Probe 2 Wire, Class B +40°C Max
- Jumo RTD Temperature Probe 2 Wire, Class B +40°C Max
- Jumo PT100 RTD Sensor Wall, Class B +80°C Max
