Emko PT100 Temperature Sensor, 6mm Dia, 100mm Long, +400°C Max
- RS Stock No.:
- 618-829
- Mfr. Part No.:
- RT-M06-L100-K02
- Brand:
- Emko
Subtotal (1 unit)*
€41.97
(exc. VAT)
€51.62
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.97 |
*price indicative
- RS Stock No.:
- 618-829
- Mfr. Part No.:
- RT-M06-L100-K02
- Brand:
- Emko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
- COO (Country of Origin):
- TR
The Emko Standard Bayonet Type Temperature Sensor is designed for reliable temperature measurement with a maximum operating range of -50 °C to +400 °C. It uses a 1xPT-100 sensing element conforming to DIN/EN 60751 Class B standards.
Protection tube is made of nickel coated brass
Comes with a standard 1/4 x 19 inch connector
Comes with a standard 1/4 x 19 inch connector
Related links
- Emko PT100 Temperature Sensor 50mm Long, Class B +400°C Max
- Emko PT1000 Temperature Sensor 100mm Long, +400°C Max
- Emko PT100 Temperature Sensor 30mm Long, Class B +400°C Max
- Emko PT1000 Temperature Sensor 50mm Long, +400°C Max
- Jumo PT100 Temperature Sensor 100mm Long, +400°C Max
- EmkoTC Series Type J Thermocouple 100mm Length, 6mm Diameter → +400°C
- Emko PT100 Temperature Sensor 50mm Long, Class B +200°C Max
- Emko PT100 Temperature Sensor, Class B +400°C Max