Subtotal (1 pack of 20 units)*
€151.34
(exc. VAT)
€186.15
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €151.34 | €7.567 |
*price indicative
- RS Stock No.:
- 277-6744
- Mfr. Part No.:
- 3842538130
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- DE
The Bosch Rexroth Mount Lean is designed for DRT with a holder for a double round tube likely refers to a specialized mounting bracket or fixture specifically intended for securing and supporting a DRT in a Lean manufacturing or industrial setup. This type of mount is typically used to hold a double round tube securely in place, allowing it to be integrated into various conveyor or material handling systems.
Lower space requirements
Mount for increased stability
T shaped cross section allows
Mount for increased stability
T shaped cross section allows
Related links
- Bosch Rexroth Mounting Bracket
- Bosch Rexroth Mounting Bracket, 80mm Length x 30mm Width x 100mm Height
- Bosch Rexroth Guide Rail Bracket
- Bosch Rexroth Die Cast Zinc Connector Bracket & Joint Mounting Bracket
- RS PRO Mounting Bracket
- Bosch Rexroth Guide Rail Bracket 20N, 45mm Length x 43mm Width x 30mm Height
- Bosch Rexroth Guide Rail Bracket 20N, 45mm Length x 43mm Width x 22mm Height
- Bosch Rexroth Guide Rail Bracket, 134mm Length x 45mm Width x 76mm Height
