dsPIC33AK512MC505-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 48-Pin VQFN
- RS Stock No.:
- 653-800
- Mfr. Part No.:
- dsPIC33AK512MC505-I/M7
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 2 units)*
€5.27
(exc. VAT)
€6.482
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.635 | €5.27 |
| 20 - 98 | €2.575 | €5.15 |
| 100 - 198 | €2.50 | €5.00 |
| 200 + | €2.34 | €4.68 |
*price indicative
- RS Stock No.:
- 653-800
- Mfr. Part No.:
- dsPIC33AK512MC505-I/M7
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 200MHz | |
| Series | dsPIC33A | |
| Device Million Instructions per Second | 200MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 64 KB | |
| Program Memory Size | 512 KB | |
| Program Memory Type | Flash | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 200MHz | ||
Series dsPIC33A | ||
Device Million Instructions per Second 200MIPS | ||
Data Bus Width 16bit | ||
RAM Size 64 KB | ||
Program Memory Size 512 KB | ||
Program Memory Type Flash | ||
Package Type VQFN | ||
Pin Count 48 | ||
- COO (Country of Origin):
- TH
The Microchip digital signal controller designed for precision control applications. It integrates advanced analog features, high-speed PWM modules, and robust safety and security capabilities, making it ideal for motor control, digital power conversion, and industrial automation. It supports fast real-time computations and complex control algorithms.
Twenty years minimum data retention
Self-programmable under software control
Eight Level Deep Accumulator Register Sets
Eight Level Deep Floating-Point Register Sets
NIST-800-22 and NIST-800-90B compliant True Random Number Generator (TRNG)
Key generation compliant with NIST-800-133 and NIST-186-4
CAVP certification capable
Self-programmable under software control
Eight Level Deep Accumulator Register Sets
Eight Level Deep Floating-Point Register Sets
NIST-800-22 and NIST-800-90B compliant True Random Number Generator (TRNG)
Key generation compliant with NIST-800-133 and NIST-186-4
CAVP certification capable
Related links
- dsPIC33AK512MC505T-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 48-Pin VQFN
- dsPIC33AK512MPS205-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 48-Pin VQFN
- dsPIC33AK512MPS205T-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 48-Pin VQFN
- dsPIC33AK512MPS505T-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 48-Pin VQFN
- dsPIC33AK512MC205T-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 48-Pin VQFN
- dsPIC33AK512MPS505-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 48-Pin VQFN
- dsPIC33AK512MC206T-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 64-Pin VQFN
- dsPIC33AK512MPS206T-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 64-Pin VQFN
