dsPIC33AK512MC205T-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 48-Pin VQFN

Subtotal (1 reel of 3300 units)*

€7,797.90

(exc. VAT)

€9,589.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +€2.363€7,797.90

*price indicative

RS Stock No.:
636-215
Mfr. Part No.:
dsPIC33AK512MC205T-I/M7
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

200MHz

Series

dsPIC33A

Device Million Instructions per Second

200MIPS

Data Bus Width

16bit

RAM Size

64 KB

Program Memory Size

512 KB

Program Memory Type

Flash

Package Type

VQFN

Pin Count

48

COO (Country of Origin):
TH
The Microchip Digital Signal Controller with 32/64bit Floating-Point Unit (FPU) and up to 512KB Flash Program Memory and 64KB SRAM Data Memory. High-speed 40MSPS 12-bit ADCs, high-bandwidth 100MHz op amps with low input voltage offset, fast 5nS comparators and high-speed PWM outputs designed to optimize real-time control applications. Designed as per ISO 26262 and IEC 61508 Functional Safety Compliance, the family offers on-chip security features and AEC-Q100 qualification support.

32 bit wide data paths
Single and double precision floating-point unit coprocessor
Edge or level change notification interrupt on I/O pins
Peripheral pin select remappable pins to reduce board layout complexity
Multiple interrupt vectors with individual programmable priority
Five external interrupt pins

Related links