Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque

Subtotal (1 unit)*

€2,817.88

(exc. VAT)

€3,465.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,817.88

*price indicative

RS Stock No.:
130-897
Mfr. Part No.:
NSYPLAT10103G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

IP Rating

IP44

Series

PanelSeT

Door Type

Opaque

Construction Type

Sealed

Body Material

Fibreglass Reinforced Polyester

External Dimensions

1000 x 1000 x 320mm

COO (Country of Origin):
ES
The Schneider Electric floor standing polyester enclosure, is a versatile solution for a variety of applications. With a plain door, ventilated canopy, and dimensions of 1000x1000x320mm, this enclosure offers IP44 and IK10 protection, making it suitable for use in challenging environments.

Constructed from polyester reinforced with fibreglass for durability
Features a 4 points lock with a handle for security
Removable parts for easy access and maintenance
Compliant with IEC standards for electrical insulation and fire resistance
Environmental friendly with a sustainable offer status as a Green Premium product

Related links