PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP54, 1250
- RS Stock No.:
- 585-428
- Mfr. Part No.:
- NSYPLAZ12123G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,845.86
(exc. VAT)
€4,730.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,845.86 |
*price indicative
- RS Stock No.:
- 585-428
- Mfr. Part No.:
- NSYPLAZ12123G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP54 | |
| Series | PanelSeT | |
| Door Type | Plain Door | |
| Construction Type | Assembled Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1250 x 1250 x 320mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP54 | ||
Series PanelSeT | ||
Door Type Plain Door | ||
Construction Type Assembled Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1250 x 1250 x 320mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Floor-standing polyester enclosure tailored for multi-purpose applications. Featuring a plain door and an open bottom design, this robust enclosure ensures protection and accessibility across various configurations. Constructed with fiberglass-reinforced polyester, it adheres to IEC standards and offers high durability and safety.
IP54 and IK10 protection
Electrical Insulation Class II
IEC 62208 compliant
Electrical Insulation Class II
IEC 62208 compliant
Related links
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP54, 1250
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP44, 1000
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP54, 1500
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Plain
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP65, 1250
- PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure IP44, 1250
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure,
