Schaffner 6A, 250 V ac Male Snap-In IEC Filter FN261S-6-06-10, Faston
- RS Stock No.:
- 170-5075
- Mfr. Part No.:
- FN261S-6-06-10
- Brand:
- Schaffner
Subtotal (1 box of 60 units)*
€797.22
(exc. VAT)
€980.58
(inc. VAT)
In Stock
- Plus 120 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 + | €13.287 | €797.22 |
*price indicative
- RS Stock No.:
- 170-5075
- Mfr. Part No.:
- FN261S-6-06-10
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 0 → 400Hz | |
| IEC Connector Type | IEC/EN 60939 | |
| Width | 35mm | |
| Depth | 60.3mm | |
| Height | 34mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 0 → 400Hz | ||
IEC Connector Type IEC/EN 60939 | ||
Width 35mm | ||
Depth 60.3mm | ||
Height 34mm | ||
Compact FN261 IEC950 Compliant
Lightweight construction
Portable equipment applications
Portable equipment applications
Schaffner Type FN with Transient Voltage Protection
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Voltage 250Vac max. Operating frequency DC to 400Hz.
Approvals
UL recognised component, CSA certified, VDE, SEMKO
