Schaffner 6A, 250 V ac Male Snap-In IEC Filter FN261S-6-06-10, Faston

Bulk discount available

Subtotal (1 unit)*

€20.60

(exc. VAT)

€25.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 15 December 2025
  • Plus 121 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€20.60
10 - 24€19.37
25 - 49€18.13
50 - 99€16.90
100 +€15.66

*price indicative

RS Stock No.:
465-5159
Mfr. Part No.:
FN261S-6-06-10
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

35mm

Depth

60.3mm

Height

34mm

Compact FN261 IEC950 Compliant


Lightweight construction
Portable equipment applications


Schaffner Type FN with Transient Voltage Protection


IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Voltage 250Vac max. Operating frequency DC to 400Hz.

Approvals

UL recognised component, CSA certified, VDE, SEMKO

Related links