Schaffner 10A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN9289-10-06, Solder, Spade 2 Fuse
- RS Stock No.:
- 170-5183
- Mfr. Part No.:
- FN9289-10-06
- Brand:
- Schaffner
Subtotal (1 box of 40 units)*
€1,008.60
(exc. VAT)
€1,240.56
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 16 December 2025
- Plus 200 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 + | €25.215 | €1,008.60 |
*price indicative
- RS Stock No.:
- 170-5183
- Mfr. Part No.:
- FN9289-10-06
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Solder, Spade | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 → 400Hz | |
| IEC Connector Type | C14 | |
| Width | 32mm | |
| Depth | 55.6mm | |
| Height | 49.8mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Solder, Spade | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 → 400Hz | ||
IEC Connector Type C14 | ||
Width 32mm | ||
Depth 55.6mm | ||
Height 49.8mm | ||
- COO (Country of Origin):
- TH
FN9280 & FN9290 - IEC Inlet Filter
The FN9280 & FN9290 series ultra-compact shielded IEC inlet filters with a combined dual fuse holder and 2-pole rocker switch. The flange mounting variant is supplied with a kit to fascinate either front or rear mounting using either a horizontal or vertical mounting plate. Applications for the FN9280 & FN9290 series include: portable electrical and electronic equipment; consumer goods; EDP and office equipment; single-phase power supplies; switch-mode power supplies; test and measurement equipment
Single stage filter
Good attenuation performance
Shielded construction to give protection from magnetic fields
Compact housing incorporating a dual fuse holder and a 2-pole rocker switch
Flange version supplied with horizontal and vertical screw positioned mounting plates which can be fitted to allow front or rear mounting
Snap-in version also available
Faston terminals
Good attenuation performance
Shielded construction to give protection from magnetic fields
Compact housing incorporating a dual fuse holder and a 2-pole rocker switch
Flange version supplied with horizontal and vertical screw positioned mounting plates which can be fitted to allow front or rear mounting
Snap-in version also available
Faston terminals
Schaffner Fuse Inlet Filter
The Schaffner IEC inlet filter is a male type, dual fuse, panel power entry module with C14 connector. It has a supply voltage rating of 250VAC with a high-performance current rating of 10A. This variant is supplied with a kit to fascinate either top or bottom mounting using either a horizontal or vertical mounting plate. This filter has a built-in metal housing with an integrated power line connector with a combined dual fuse holder and 2-pole rocker switch. The operating frequency ranging between 50Hz and 400Hz.
Schaffner FN92XX & FN32X series
These high-performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
Schaffner FN92XX & FN32X series
These high-performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
Features and Benefits
Good attenuation performance
Shielded construction to give protection from magnetic fields
Solder and spade terminals
Maximum leakage current is 311μA
Operating temperature ranging between -25°C and 85°C
Shielded construction to give protection from magnetic fields
Solder and spade terminals
Maximum leakage current is 311μA
Operating temperature ranging between -25°C and 85°C
Applications
Portable electrical and electronic equipment
Consumer goods
EDP and office equipment
Single-phase power supplies and switch-mode power supplies
Test and measurement equipment
Consumer goods
EDP and office equipment
Single-phase power supplies and switch-mode power supplies
Test and measurement equipment
Certifications
UL approved
CSA certified
IP40 rated
CSA certified
IP40 rated
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
