Schaffner 10A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN9289-10-06, Solder, Spade 2 Fuse

Bulk discount available

Subtotal (1 unit)*

€36.49

(exc. VAT)

€44.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 23 December 2025
  • Plus 200 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€36.49
5 - 9€33.94
10 - 24€31.74
25 - 49€29.57
50 +€27.00

*price indicative

RS Stock No.:
769-9682
Distrelec Article No.:
301-09-738
Mfr. Part No.:
FN9289-10-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Solder, Spade

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

32mm

Depth

55.6mm

Height

49.8mm

COO (Country of Origin):
TH

FN9280 & FN9290 - IEC Inlet Filter


The FN9280 & FN9290 series ultra-compact shielded IEC inlet filters with a combined dual fuse holder and 2-pole rocker switch. The flange mounting variant is supplied with a kit to fascinate either front or rear mounting using either a horizontal or vertical mounting plate. Applications for the FN9280 & FN9290 series include: portable electrical and electronic equipment; consumer goods; EDP and office equipment; single-phase power supplies; switch-mode power supplies; test and measurement equipment

Single stage filter
Good attenuation performance
Shielded construction to give protection from magnetic fields
Compact housing incorporating a dual fuse holder and a 2-pole rocker switch
Flange version supplied with horizontal and vertical screw positioned mounting plates which can be fitted to allow front or rear mounting
Snap-in version also available
Faston terminals

Schaffner Fuse Inlet Filter


The Schaffner IEC inlet filter is a male type, dual fuse, panel power entry module with C14 connector. It has a supply voltage rating of 250VAC with a high-performance current rating of 10A. This variant is supplied with a kit to fascinate either top or bottom mounting using either a horizontal or vertical mounting plate. This filter has a built-in metal housing with an integrated power line connector with a combined dual fuse holder and 2-pole rocker switch. The operating frequency ranging between 50Hz and 400Hz.

Schaffner FN92XX & FN32X series
These high-performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Features and Benefits


Good attenuation performance
Shielded construction to give protection from magnetic fields
Solder and spade terminals
Maximum leakage current is 311μA
Operating temperature ranging between -25°C and 85°C

Applications


Portable electrical and electronic equipment
Consumer goods
EDP and office equipment
Single-phase power supplies and switch-mode power supplies
Test and measurement equipment

Certifications


UL approved
CSA certified
IP40 rated


Schaffner FN92XX & FN32X Series


These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Related links