Flowline LR81 Series Radar Level Sensor, Modbus Output, Flange Mount, PVDF (pigmented polyvinylidene fluoride) Body

Subtotal (1 unit)*

€982.97

(exc. VAT)

€1,209.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€982.97

*price indicative

RS Stock No.:
149-416
Mfr. Part No.:
LR81-0011
Brand:
Flowline
Find similar products by selecting one or more attributes.
Select all

Brand

Flowline

Device Type

Radar

Mounting Type

Flange Mount

Switch Output

Modbus

Body Material

PVDF (pigmented polyvinylidene fluoride)

Cable Length

10

Series

LR81

COO (Country of Origin):
IN
The Flowline general purpose 80 GHz radar sensor provides continuous level measurement up to 30m for liquids or 15m for solids, with a 4 to 20 mA with Modbus signal output. The sensor is wirelessly configured over Bluetooth via our LevelTap App which enables you to see the level, verify the status, and manage the settings of connected sensors from the safety of the ground or nearby catwalk.

80 GHz technology provides reliable, maintenance-free operation
Rugged PVDF antenna and enclosure for corrosive liquid or solids
IP68 rated sensor for harsh outdoor or below grade installations
Sealed 10m PVC jacketed cable for corrosive level environments
Zero dead band maximizes the potential fill capacity of small tanks
Optionally measures through top wall of plastic or fiberglass tanks

Related links