Flowline LR80 Series Radar Level Sensor, 20 mA, 30 V dc, 3 bar
- RS Stock No.:
- 149-396
- Mfr. Part No.:
- LR80-0010
- Manufacturer:
- Flowline
Subtotal (1 unit)*
€933.92
(exc. VAT)
€1,148.72
(inc. VAT)
- Shipping from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | €933.92 |
*price indicative
- RS Stock No.:
- 149-396
- Mfr. Part No.:
- LR80-0010
- Manufacturer:
- Flowline
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Device Type | Radar | |
| Product Type | Level Sensor | |
| Mount Type | Flange | |
| Housing Material | Polyvinylidene Difluoride | |
| Cable Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 3bar | |
| Gasket Material | Viton | |
| Standards/Approvals | 15.209, 15C ISED IC:RSS-102, -33, 6 (1) (b), 6 (2) CE/Red 2014/53/EU:EN 302 372, C22.2 No. 61010-1-12 FCC:Part 15.256, RSS-247 UKCA RER 2017:6 (1) (a), REACH, RSS-211, Conflict Minerals, CRN, EN 300 328 SRRC: (No. (2002) 353) RoHS, EN 301 489-1, EN 302 729 | |
| Hazardous Area Certification | No | |
| Series | LR80 | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Device Type Radar | ||
Product Type Level Sensor | ||
Mount Type Flange | ||
Housing Material Polyvinylidene Difluoride | ||
Cable Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 3bar | ||
Gasket Material Viton | ||
Standards/Approvals 15.209, 15C ISED IC:RSS-102, -33, 6 (1) (b), 6 (2) CE/Red 2014/53/EU:EN 302 372, C22.2 No. 61010-1-12 FCC:Part 15.256, RSS-247 UKCA RER 2017:6 (1) (a), REACH, RSS-211, Conflict Minerals, CRN, EN 300 328 SRRC: (No. (2002) 353) RoHS, EN 301 489-1, EN 302 729 | ||
Hazardous Area Certification No | ||
Series LR80 | ||
- COO (Country of Origin):
- IN
Related links
- Flowline LR80 Series Radar Level Sensor Housing Polyvinylidene Difluoride
- Flowline LR81 Series Radar Level Sensor Viton, Housing Polyvinylidene Difluoride
- Flowline LR81 Series Radar Level Sensor Housing Polyvinylidene Difluoride
- Flowline LR83 Series Radar Level Sensor Viton, Housing Polybutylene Terephthalate
- Flowline LR85 Series Radar Level Sensor Viton, Housing Polybutylene Terephthalate
- Flowline LR85 Series Radar Level Sensor Housing Polybutylene Terephthalate
- Flowline LR83 Series Radar Level Sensor Housing Polybutylene Terephthalate
- Flowline LR85 Series Radar Level Sensor Metal, Housing Polybutylene Terephthalate
