Microchip EV67K87A, 32 bit dsPIC33, dsPIC33AK128MC106 Interface Development Kit, 200 MHz, 128kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 302-601
- Mfr. Part No.:
- EV67K87A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€29.86
(exc. VAT)
€36.73
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.86 |
*price indicative
- RS Stock No.:
- 302-601
- Mfr. Part No.:
- EV67K87A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC33AK128MC106 | |
| Product Type | Interface Development Kit | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Device Core | dsPIC33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 200MHz | |
| Maximum Supply Voltage | 6.3V | |
| Maximum Power Dissipation Pd | 0.6W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 51mm | |
| Length | 51mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Minimum Supply Voltage | 3.6V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC33AK128MC106 | ||
Product Type Interface Development Kit | ||
Package Type TQFP | ||
Pin Count 64 | ||
Device Core dsPIC33 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 200MHz | ||
Maximum Supply Voltage 6.3V | ||
Maximum Power Dissipation Pd 0.6W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 51mm | ||
Length 51mm | ||
Width 35mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
Minimum Supply Voltage 3.6V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Microchip Digital Power Plug-In Module is a demonstration board that in conjunction with different power boards showcases the Microchip Digital Signal Controller (DSC) features. It directly plugs-in to the Digital Power Development Board and the Low Power FPC Development Kit. The DP PIM provides access to the analog inputs, the Digital-to-Analog Converter (DAC) output, the Pulse-Width Modulator (PWM) outputs and the General-Purpose Input and Output (GPIO) ports.
32 Bit Digital Signal Controller
ICSP programming header
On board LDO with Power Good function
USB to UART I2C serial converter
USB Type C connector
Board edge connection interface
Related links
- Microchip EV68M17A dsPIC33AK128MC106 Interface Development Kit 128kB FLASH, 120-Pin VQFN/TQFP
- Microchip EV02G02A dsPIC33AK128MC106 Interface Development Kit 128kB FLASH, 120-Pin VQFN/TQFP
- dsPIC33AK128MC106-I/M7 Microchip dsPIC33AK128MC106, 32 bit Digital Signal Processor 200 MHz 128kB FLASH 64-Pin VQFN/TQFP
- dsPIC33AK128MC106-I/PT Microchip dsPIC33AK128MC106, 32 bit Digital Signal Processor 200 MHz 128kB FLASH 64-Pin VQFN/TQFP
- Microchip dsPIC33AK128MPS105T-I/M7 dsPIC33AK128MPS Other Microcontroller (MCU) 128kB FLASH,
- Microchip dsPIC33AK128MPS105T-I/PT dsPIC33AK128MPS Other Microcontroller (MCU) 128kB FLASH,
- Microchip dsPIC33AK128MPS105-E/PT dsPIC33AK128MPS Other Microcontroller (MCU) 128kB FLASH,
- Microchip PIC32AK1216GC41064-E/PT PIC32 Microcontroller 128kB FLASH, 64-Pin TQFP
