Microchip EV68M17A, 32 bit dsPIC33, dsPIC33AK128MC106 Interface Development Kit, 200 MHz, 128kB FLASH, 120-Pin VQFN/TQFP
- RS Stock No.:
- 302-600
- Mfr. Part No.:
- EV68M17A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€12.92
(exc. VAT)
€15.89
(inc. VAT)
Temporarily out of stock
- 31 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.92 |
*price indicative
- RS Stock No.:
- 302-600
- Mfr. Part No.:
- EV68M17A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC33AK128MC106 | |
| Product Type | Interface Development Kit | |
| Package Type | VQFN/TQFP | |
| Mount Type | In-Line | |
| Pin Count | 120 | |
| Device Core | dsPIC33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 200MHz | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC33AK128MC106 | ||
Product Type Interface Development Kit | ||
Package Type VQFN/TQFP | ||
Mount Type In-Line | ||
Pin Count 120 | ||
Device Core dsPIC33 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 200MHz | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
The Microchip Dual-Inline-Module (DIM) features a 64-pin TQFP Digital Signal Controller (DSC) device. It can be used to evaluate the entire DSC family for motor control applications. It supports using both the three on-chip op amps, or Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is not compatible with the older MCLV-2 or MCHV PIM based inverter boards.
120 pin connector supports higher pin count packages
DIMs have a reduced socketing insertion force
Keyed design ensures correct board orientation
Provides support for the entire DSC family
Related links
- Microchip EV02G02A dsPIC33AK128MC106 Interface Development Kit 128kB FLASH, 120-Pin VQFN/TQFP
- Microchip EV67K87A dsPIC33AK128MC106 Interface Development Kit 128kB FLASH, 64-Pin TQFP
- dsPIC33AK128MC106-I/M7 Microchip dsPIC33AK128MC106, 32 bit Digital Signal Processor 200 MHz 128kB FLASH 64-Pin VQFN/TQFP
- dsPIC33AK128MC106-I/PT Microchip dsPIC33AK128MC106, 32 bit Digital Signal Processor 200 MHz 128kB FLASH 64-Pin VQFN/TQFP
- Microchip dsPIC33AK128MPS105T-I/M7 dsPIC33AK128MPS Other Microcontroller (MCU) 128kB FLASH,
- Microchip dsPIC33AK128MPS105-E/PT dsPIC33AK128MPS Other Microcontroller (MCU) 128kB FLASH,
- Microchip dsPIC33AK128MPS105T-I/PT dsPIC33AK128MPS Other Microcontroller (MCU) 128kB FLASH,
- dsPIC33AK128MC105-I/PT Microchip dsPIC33AK128MC105, 32 bit Digital Signal Processor 200 MHz 128kB FLASH 48-Pin VQFN/TQFP
