SICK SRS50 Series Absolute Absolute Encoder, 1024ppr ppr, Binary Signal, Solid Type, 10mm Shaft

Subtotal (1 unit)*

€443.29

(exc. VAT)

€545.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€443.29

*price indicative

RS Stock No.:
267-2079
Mfr. Part No.:
SRS50-HWA0-K22 / 1037092
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Pulses Per Revolution

1024ppr

Series

SRS50

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid

Supply Voltage

12 V

Shaft Diameter

10mm

Steps Per Revolution

1024Steps

IP Rating

IP65

Interface

HIPERFACE

Overall Height

75mm

Overall Width

65mm

Overall Depth

41mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Connection Type

Male Connector

COO (Country of Origin):
DE

Overview


Used worldwide in a large variety of applications and environments - motor feedback systems of the SRS/SRM50 product family. With 1024 sine/cosine signals per revolution, this family represents the high-end solution of motor feedback systems with HIPERFACE®interface. They use a precise metal code disk and the largest possible distance between the two ball bearings. Absolute location indication with an increment number of 32,768 increments per revolution and a maximum of 4,096 revolutions.

Storage of motor-specific data in the electronic type label and the programming are important features of this product family. The motor feedback systems certified to SIL2/PL d meet current requirements with regard to safety technology and make the certification process easier.

At a glance


Motor feedback systems for the top performance range
1,024 sine/ cosine periods per revolution
Absolute position with a resolution of 32,768 increments per revolution and 4,096 revolutions with the multitier system
HIPERFACE®
interface: Programming of the position value and electronic type label
Insert shaft or tapered shaft with various torque supports
Integrated version, mounted version or stand-alone design
Certified according to SIL2/PL d (only valid for SRS50S/SRM50S...)
Conforms to RoHs

Your Benefit


Motor feedback system with HIPERFACE®
interface
High shock/vibration resistance thanks to built-in metal code disk
Consistent motor design due to identical size of single and multitier design
To use of a motor feedback system certified to SIL2/PL d makes it easier to have your system certified.
Very smooth running thanks to maximum ball bearing distance

Applications


Motion monitoring via HIPERFACE
Jerk-free acceleration and deceleration of elevator cars
Speed measurement on the elevator engine

Note


Related links