SICK SFS/SFM60 Series Absolute Absolute Encoder, 1024ppr ppr, Binary Signal, Blind Hollow Type, 10mm Shaft

Subtotal (1 unit)*

€646.60

(exc. VAT)

€795.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€646.60

*price indicative

RS Stock No.:
267-2047
Mfr. Part No.:
SFM60-HLBB4K02 / 1116779
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Series

SFS/SFM60

Pulses Per Revolution

1024ppr

Maximum Revolutions

9000rpm

Output Signal Type

Binary

Shaft Type

Blind Hollow

Supply Voltage

7 → 12 V dc

Shaft Diameter

10mm

Resolution

4096

Steps Per Revolution

134217728Steps

IP Rating

IP65

Interface

HIPERFACE

Overall Height

45.5mm

Overall Width

72mm

Overall Depth

45.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Mounting Type

Flange Mount

Connection Type

M12 8 Pin Connector

COO (Country of Origin):
DE

Overview


SICK is rounding out its portfolio with the optical high-resolution SFS/SFM60 motor feedback systems in hollow shaft design. Especially with self- and force-ventilated synchronous motors, this mechanical component meets customer requirements, as do various hollow shafts and high protection classes (IP65). A wide variety of product variants fulfils nearly every requirement. The SFS/SFM60 motor feedback systems use a globally standardized interface. It provides maximum flexibility and reduces installation times - plug & play at its best.

The rugged shaft bearing increases the service life and at the same time reduces the servicing and maintenance requirements. It also achieves optimum concentricity and a previously unattainable low level of vibration even at maximum operating speeds.

At a glance


HIPERFACE motor feedback system in single turn and multitier design, compatible with the world's leading drive systems
1,024 sine/cosine periods per revolution
Absolute position with a resolution of 32,768 increments per revolution and 4,096 revolutions with the multitier system
Mechanical flexibility through different blind hollow shaft and through hollow shaft diameters (8 to 15 mm diameter), available
with various stator couplings
IP65 protection class
Certified according to SIL2/PL d (only valid for SFS60S/SFM60S...)

Your Benefit


Convenient traceability and simple maintenance thanks to storage of motor-specific data in the electronic type label
Large ball bearing distances reduce uneven wear and minimize vibration on the encoder housing, which increases the encoder's
service life
The nickel code disk offers a high degree of vibration resistance and an extended temperature range
Shorter development times through standardized mechanical interface
Platform for the future, since all electrical interfaces (TTL/HTL, 1Vpp, SSI, PROFIBUS, HIPERFACE DSL) are or will be available in
this mechanical component.

Applications


Jerk-free acceleration and deceleration of elevator cars
Speed measurement on the elevator engine

Note


Related links