SICK ARS60 Series Absolute Absolute Encoder, Gray Signal, Solid shaft Type, 10mm Shaft
- RS Stock No.:
- 286-9993
- Mfr. Part No.:
- ARS60-B4A00360 / 1031530
- Brand:
- SICK
Subtotal (1 unit)*
€799.92
(exc. VAT)
€983.90
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €799.92 |
*price indicative
- RS Stock No.:
- 286-9993
- Mfr. Part No.:
- ARS60-B4A00360 / 1031530
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | ARS60 | |
| Output Signal Type | Gray | |
| Shaft Type | Solid shaft | |
| Supply Voltage | 10 → 32 V | |
| Shaft Diameter | 10mm | |
| Steps Per Revolution | 360Steps | |
| IP Rating | IP65, IP66 | |
| Overall Height | 90mm | |
| Interface | SSI | |
| Overall Width | 48mm | |
| Overall Depth | 45mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Flange Mount | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series ARS60 | ||
Output Signal Type Gray | ||
Shaft Type Solid shaft | ||
Supply Voltage 10 → 32 V | ||
Shaft Diameter 10mm | ||
Steps Per Revolution 360Steps | ||
IP Rating IP65, IP66 | ||
Overall Height 90mm | ||
Interface SSI | ||
Overall Width 48mm | ||
Overall Depth 45mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Flange Mount | ||
Connection Type Cable | ||
- COO (Country of Origin):
- DE
Overview
Absolute encoder offers modular setup of its CoreTech technology enables the compact ARS60 absolute single turn encoder to provide a customized solution for all applications.
All common mechanical variants are available with any number of increments between 2 and 32,768 and are either equipped with an SSI or parallel output, making the ARS60 a universal solution for nearly any application requirements.
At a glance
Absolute singleturn encoder
Resolution: up to 15 bits (32,768 increments)
Electrical interface: SSI with grey code type or grey capped
Electrical interface: Parallel with grey, grey capped, binary, BCD code type
Zero-set function
Mechanical interfaces: face mount flange, servo flange, blind and through hollow shaft
Enclosure rating: Up to IP66
Resolution: up to 15 bits (32,768 increments)
Electrical interface: SSI with grey code type or grey capped
Electrical interface: Parallel with grey, grey capped, binary, BCD code type
Zero-set function
Mechanical interfaces: face mount flange, servo flange, blind and through hollow shaft
Enclosure rating: Up to IP66
Your Benefit
Freely programmable resolution (up to 15 bits)
Easy zero adjustment directly on the encoder by pressing a button or via sub cable (cable version)
Suitable for all mounting methods thanks to the individual mechanical interfaces
A versatile base model thanks to the easily exchangeable collets for the blind hollow shaft and through hollow shaft
Versions with cable and M23 connector connection in axial and radial designs available
Easy zero adjustment directly on the encoder by pressing a button or via sub cable (cable version)
Suitable for all mounting methods thanks to the individual mechanical interfaces
A versatile base model thanks to the easily exchangeable collets for the blind hollow shaft and through hollow shaft
Versions with cable and M23 connector connection in axial and radial designs available
Applications
Related links
- SICK ARS60 Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder 10mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder Solid Type, 10mm Shaft
- SICK AFS60B Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
- SICK AFS60E Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
- SICK AFM60E Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
- SICK AFM60B Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
- SICK Absolute Absolute Encoder Gray Signal 10mm Shaft
