SICK AFS60E Series Absolute Absolute Encoder, Gray Signal, Solid shaft Type, 10mm Shaft
- RS Stock No.:
- 286-9992
- Mfr. Part No.:
- AFS60E-S4AA004096 / 1037630
- Manufacturer:
- SICK
Subtotal (1 unit)*
€436.62
(exc. VAT)
€537.04
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.62 |
*price indicative
- RS Stock No.:
- 286-9992
- Mfr. Part No.:
- AFS60E-S4AA004096 / 1037630
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | AFS60E | |
| Output Signal Type | Gray | |
| Shaft Type | Solid shaft | |
| Supply Voltage | 4.5 → 32 V | |
| Shaft Diameter | 10mm | |
| Resolution | 12 bit | |
| Steps Per Revolution | 4096Steps | |
| IP Rating | IP65, IP67 | |
| Interface | SSI | |
| Overall Height | 60mm | |
| Overall Width | 60mm | |
| Overall Depth | 40.1mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Flange Mount | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series AFS60E | ||
Output Signal Type Gray | ||
Shaft Type Solid shaft | ||
Supply Voltage 4.5 → 32 V | ||
Shaft Diameter 10mm | ||
Resolution 12 bit | ||
Steps Per Revolution 4096Steps | ||
IP Rating IP65, IP67 | ||
Interface SSI | ||
Overall Height 60mm | ||
Overall Width 60mm | ||
Overall Depth 40.1mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Flange Mount | ||
Connection Type Cable | ||
- COO (Country of Origin):
- DE
Overview
The AFS/AFM60 SSI offers a maximum total resolution of up to 30 bits (AFM60), a large selection of programmable parameters, good concentricity properties, and a compact design. Thanks to the combination of high resolution and high enclosure rating, the encoders are suitable for a wide variety of industrial applications. Variants with a stainless-steel housing are available for applications in harsh environments.
The AFS/AFM60 SSI are equipped as standard with an SSI interface, and the AFM60 is also available with combined SSI and incremental as well as SSI and sin/cos interfaces. The encoders can be programmed via the PGT-08-S PC-based programming device or the PGT-10-Pro hand-held programming device.
At a glance
High-resolution absolute encoder with up to 30 bits (AFM60) or 18 bits (AFS60)
Various types of solid and hollow shaft
Connection: M12 male connector, M23 male connector or cable
Communication interfaces: SSI, SSI + incremental, SSI + Sin/Cos
Programmable (type-dependent)
Stainless steel (Inox versions)
Enclosure rating up to IP67
Various types of solid and hollow shaft
Connection: M12 male connector, M23 male connector or cable
Communication interfaces: SSI, SSI + incremental, SSI + Sin/Cos
Programmable (type-dependent)
Stainless steel (Inox versions)
Enclosure rating up to IP67
Your Benefit
Their high resolution and measurement accuracy enable them to be used in demanding applications
Application-specific solutions thanks to various mechanical interfaces
Simple to mount due to compact design, even when space is limited
Programmability ensures reduced storage, high machine availability, and easy installation
Suitable programming tools for every application are available as accessories
High resistance to environmental influences due to stainless-steel housing (Inox versions)
High impermeability due to enclosure rating up to IP67
Application-specific solutions thanks to various mechanical interfaces
Simple to mount due to compact design, even when space is limited
Programmability ensures reduced storage, high machine availability, and easy installation
Suitable programming tools for every application are available as accessories
High resistance to environmental influences due to stainless-steel housing (Inox versions)
High impermeability due to enclosure rating up to IP67
Applications
Fields of applications
Measurement of the absolute position in various machines and systems, such as machine tools, packaging systems, wood processing machines, presses, printing machines.
Measurement of the absolute position in various machines and systems, such as machine tools, packaging systems, wood processing machines, presses, printing machines.
Related links
- SICK ARS60 Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
- SICK AFS60B Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
- SICK AFM60E Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
- SICK AFM60B Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder Solid Type, 10mm Shaft
- SICK AFS60B Series Absolute Absolute Encoder Hollow shaft Type, 10mm Shaft
- Kubler SIL 2 Series Absolute Absolute Encoder Gray Signal 10mm Shaft
- SICK Absolute Absolute Encoder Gray Signal 10mm Shaft
