RS PRO 3A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
- RS Stock No.:
- 239-848
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.43
(exc. VAT)
€15.29
(inc. VAT)
- RS Stock No.:
- 239-848
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Stages | Two Stage | |
| Series | DFHF | |
| Operating Frequency | 400Hz | |
| Length | 46mm | |
| Depth | 76mm | |
| Capacitance | 0.1 x 2 μF, 2200 x 2pF | |
| Height | 28mm | |
| Inductance | 2 x 2 mH | |
| Dimensions | 46 x 76 x 28mm | |
| Leakage Current | 0.2 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Stages Two Stage | ||
Series DFHF | ||
Operating Frequency 400Hz | ||
Length 46mm | ||
Depth 76mm | ||
Capacitance 0.1 x 2 μF, 2200 x 2pF | ||
Height 28mm | ||
Inductance 2 x 2 mH | ||
Dimensions 46 x 76 x 28mm | ||
Leakage Current 0.2 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 1MΩ | ||
- COO (Country of Origin):
- FI
RS PRO Chassis Mounting RFI Filter, 3 A, 250 V AC, 400 Hz
Protect your electrical circuitry from RFI (radio frequency interference) with this filter from RS PRO. It will attenuate intensive, high-frequency noise in both the common (between the power line and ground) and differential (between the power line and neutral) modes, so it's highly versatile and suited to sensitive equipment.
The component has tabs intended for soldering or push-on connections, which allows for an easy and secure setup. It's also designed for chassis mounting, so it can be installed on a panel or similar surface. The capacitor discharge resistor will prevent any electrical hazards when the filter is turned off, ensuring the safety of your work environment. The filter can be used to prevent data loss, degradation, or malfunction in medical equipment, telecommunications devices and household appliances.
The component has tabs intended for soldering or push-on connections, which allows for an easy and secure setup. It's also designed for chassis mounting, so it can be installed on a panel or similar surface. The capacitor discharge resistor will prevent any electrical hazards when the filter is turned off, ensuring the safety of your work environment. The filter can be used to prevent data loss, degradation, or malfunction in medical equipment, telecommunications devices and household appliances.
Features and Benefits
• Capacitance of 0.1 x 2 μF (microfarads), 2200 x 2 pF (picofarads)
• Dimensions of 46 (length) x 76 (depth) x 28 mm (height)
• Inductance of 2 x 2 mH (millihenry)
• Leakage current of 0.2 mA (milliamperes)
• Current rating of 3 A
• Voltage rating of 250 V (voltz) AC
• Dimensions of 76 (depth) x 28 (height) x 46 mm (length)
• Operating frequency of 400 Hz (hertz)
• Operating temperature range of -25°C to +85°C
• Chassis mounting
• Two stages
• Resistance of 1 MΩ
• Tab termination style
• Dimensions of 46 (length) x 76 (depth) x 28 mm (height)
• Inductance of 2 x 2 mH (millihenry)
• Leakage current of 0.2 mA (milliamperes)
• Current rating of 3 A
• Voltage rating of 250 V (voltz) AC
• Dimensions of 76 (depth) x 28 (height) x 46 mm (length)
• Operating frequency of 400 Hz (hertz)
• Operating temperature range of -25°C to +85°C
• Chassis mounting
• Two stages
• Resistance of 1 MΩ
• Tab termination style
Approvals
CSA; VDE; SEMKO
Related links
- RS PRO 3A 250 V ac 400Hz Tab
- Schaffner FN 343 Series 3A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals
- RS PRO 6A 250 V ac 400Hz Tab
- RS PRO 10A 250 V ac 400Hz Tab
- RS PRO 16A 250 V ac 400Hz Tab
- RS PRO 3A 250 V ac/dc 50/60Hz Fast-On, Single Phase
- RS PRO 10A 420 V ac 400Hz Tab 3 Phase
- Schaffner Chassis Mount RFI Filter Single Phase

