RS PRO 3A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
- RS Stock No.:
- 239-882
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.43
(exc. VAT)
€15.29
(inc. VAT)
- RS Stock No.:
- 239-882
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Stages | Two Stage | |
| Series | GFHF | |
| Operating Frequency | 400Hz | |
| Length | 46mm | |
| Depth | 76mm | |
| Height | 28mm | |
| Capacitance | 100 nF, 2200 x 2pF | |
| Dimensions | 46 x 76 x 28mm | |
| Inductance | 2 x 2 mH | |
| Leakage Current | 0.2 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Stages Two Stage | ||
Series GFHF | ||
Operating Frequency 400Hz | ||
Length 46mm | ||
Depth 76mm | ||
Height 28mm | ||
Capacitance 100 nF, 2200 x 2pF | ||
Dimensions 46 x 76 x 28mm | ||
Inductance 2 x 2 mH | ||
Leakage Current 0.2 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- FI
GFHF Series
General purpose two stage RFI filters incorporating an earth line choke. These filters are specifically designed to provide high level attenuation to unwanted interference that can occur on all three mains lines.
Ideally suited for sensitive electronic equipment that may be used in harsh electrical environments where interference is very intensive. A capacitor discharge resistor is included within the design.
Electrical connections by 250 (1/4 in.) size terminals suitable for soldering or push-on receptacles. Refer to the Connectors - Terminals section.
Ideally suited for sensitive electronic equipment that may be used in harsh electrical environments where interference is very intensive. A capacitor discharge resistor is included within the design.
Electrical connections by 250 (1/4 in.) size terminals suitable for soldering or push-on receptacles. Refer to the Connectors - Terminals section.
Approvals
CSA Certified, VDE, SEMKO, MKO, UL recognised.
Approvals
CSA; VDE; SEMKO; FI
Related links
- RS PRO 3A 250 V ac 400Hz Tab
- Schaffner FN 343 Series 3A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals
- RS PRO 6A 250 V ac 400Hz Tab
- RS PRO 10A 250 V ac 400Hz Tab
- RS PRO 16A 250 V ac 400Hz Tab
- RS PRO 3A 250 V ac/dc 50/60Hz Fast-On, Single Phase
- RS PRO 10A 420 V ac 400Hz Tab 3 Phase
- Schaffner Chassis Mount RFI Filter Single Phase

