RS PRO 6A 250 V ac 50/60Hz, Chassis Mount Power Line Filter, Fast-On Single Phase
- RS Stock No.:
- 278-5152
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 278-5152
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | Single | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 114mm | |
| Depth | 57mm | |
| Height | 44.5mm | |
| Capacitance | 1.0uF, 4700pF | |
| Inductance | 2 x 7.8mH | |
| Dimensions | 114 x 57 x 44.5mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.5/1.0mA | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 220kΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases Single | ||
Number of Stages Two Stage | ||
Operating Frequency 50/60Hz | ||
Length 114mm | ||
Depth 57mm | ||
Height 44.5mm | ||
Capacitance 1.0uF, 4700pF | ||
Inductance 2 x 7.8mH | ||
Dimensions 114 x 57 x 44.5mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.5/1.0mA | ||
Maximum Operating Temperature +85°C | ||
Resistance 220kΩ | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- CN
RS PRO 6A Single Phase Power Line EMI Filter
A high quality EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.
Designed for chassis mounting and built to a compact size the power line filter is ideal for areas with limited space and is easily connected using the fast on 6.3 x 0.8mm.
Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and is ideal for general purpose filtering.
Suitable for use with a wide range of general electrical and electronic equipment, sensitive medical equipment, new energy, office and communication equipment.
Features and Benefits
Power line EMI filter
Voltage rated to 115/250 Vac
Current rated to 6A
Chassis mount
Inductance of 2 x 7.8mH
Capacitance of 1.0uF; 4700pF
Hipot Rating 2250vdc (line to ground), 500Vdc (line to line)
IP40 rated
Fast on 6.3 x 0.8mm
Dimensions of 114 x 57 x 44.5mm
Mounting hole space 104mm
Weight of 400g
Standards and Approvals: UL, TUV, CQC, CE, UKCA, Reach, RoHS, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Standards
UL E542953
Related links
- RS PRO 6A 250 V ac 50/60Hz Fast-On Single Phase
- RS PRO 6A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 6A 115/250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 6A 115/250 V ac 50 → 60Hz Fast-On, Single Phase
- RS PRO 6A 115/250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 10A 250 V ac 50/60Hz Fast-On Single Phase
- RS PRO 3A 115/250 V ac 50 → 60Hz Fast-On, Single Phase
- RS PRO 12A 115/250 V ac 50 → 60Hz Fast-On, Single Phase
