RS PRO 6A 250 V ac 50/60Hz, Chassis Mount Power Line Filter, Fast-On Single Phase

Bulk discount available

Subtotal (1 unit)*

€27.44

(exc. VAT)

€33.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€27.44
5 - 9€27.31
10 - 19€27.19
20 +€27.07

*price indicative

RS Stock No.:
278-5153
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

Single

Number of Stages

Two Stage

Operating Frequency

50/60Hz

Length

114mm

Depth

57mm

Capacitance

1.0uF, 4700pF

Height

44.5mm

Dimensions

114 x 57 x 44.5mm

Inductance

2 x 7.8mH

Minimum Operating Temperature

-25°C

Leakage Current

0.5/1.0mA

Maximum Operating Temperature

+85°C

Resistance

220kΩ

COO (Country of Origin):
CN

RS PRO 6A Single Phase Power Line EMI Filter


A high quality EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.

Designed for chassis mounting and built to a compact size the power line filter is ideal for areas with limited space and is easily connected using the fast on 6.3 x 0.8mm.

Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and is ideal for general purpose filtering.

Suitable for use with a wide range of general electrical and electronic equipment, sensitive medical equipment, new energy, office and communication equipment.

Features and Benefits


Power line EMI filter

Voltage rated to 115/250 Vac

Current rated to 6A

Chassis mount

Inductance of 2 x 7.8mH

Capacitance of 1.0uF; 4700pF

Hipot Rating 2250vdc (line to ground), 500Vdc (line to line)

IP40 rated

Fast on 6.3 x 0.8mm

Dimensions of 114 x 57 x 44.5mm

Mounting hole space 104mm

Weight of 400g

Standards and Approvals: UL, TUV, CQC, CE, UKCA, Reach, RoHS, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Standards

UL E542953

Related links