RS PRO 15A 250 V ac/dc 50/60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 386-4071
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€44.50
(exc. VAT)
€54.74
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €44.50 |
| 5 - 9 | €41.83 |
| 10 - 24 | €38.71 |
| 25 - 49 | €36.49 |
| 50 + | €33.14 |
*price indicative
- RS Stock No.:
- 386-4071
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 15A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | RES5F | |
| Operating Frequency | 50/60Hz | |
| Length | 83.7mm | |
| Depth | 51.8mm | |
| Height | 32mm | |
| Capacitance | 3.3 nF, 100nF | |
| Dimensions | 83.7 x 51.8 x 32mm | |
| Inductance | 900 μH | |
| Leakage Current | 0.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 15A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series RES5F | ||
Operating Frequency 50/60Hz | ||
Length 83.7mm | ||
Depth 51.8mm | ||
Height 32mm | ||
Capacitance 3.3 nF, 100nF | ||
Dimensions 83.7 x 51.8 x 32mm | ||
Inductance 900 μH | ||
Leakage Current 0.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 1MΩ | ||
RES5F Series
Available in 5 current ratings
Meets UL 1283 and overvoltage II category of IEC 664
250 Faston terminals
Meets UL 1283 and overvoltage II category of IEC 664
250 Faston terminals
Approvals
UL recognised component, CSA certified, TUV
Approvals
UL; CSA; TUV
Related links
- RS PRO 15A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 8A 250 V ac/dc 50/60Hz Fast-On, Single Phase
- RS PRO 3A 250 V ac/dc 50/60Hz Fast-On, Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- RS PRO 5A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 10A 115/250 V ac 50/60Hz Fast-On, Single Phase
