RS PRO 8A 250 V ac/dc 50/60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 386-4065
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€30.78
(exc. VAT)
€37.86
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.78 |
| 5 - 9 | €28.96 |
| 10 - 24 | €26.77 |
| 25 - 49 | €25.24 |
| 50 + | €22.93 |
*price indicative
- RS Stock No.:
- 386-4065
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 8A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | RES5F | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 83.7mm | |
| Depth | 51.8mm | |
| Capacitance | 3.3 nF, 100nF | |
| Height | 32mm | |
| Inductance | 3 mH | |
| Dimensions | 83.7 x 51.8 x 32mm | |
| Leakage Current | 0.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 8A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series RES5F | ||
Number of Stages Single Stage | ||
Operating Frequency 50/60Hz | ||
Length 83.7mm | ||
Depth 51.8mm | ||
Capacitance 3.3 nF, 100nF | ||
Height 32mm | ||
Inductance 3 mH | ||
Dimensions 83.7 x 51.8 x 32mm | ||
Leakage Current 0.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 1MΩ | ||
RES5F Series
Available in 5 current ratings
Meets UL 1283 and overvoltage II category of IEC 664
250 Faston terminals
Meets UL 1283 and overvoltage II category of IEC 664
250 Faston terminals
Approvals
UL recognised component, CSA certified, TUV
Approvals
UL; CSA; TUV
Related links
- RS PRO 8A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 15A 250 V ac/dc 50/60Hz Fast-On, Single Phase
- RS PRO 3A 250 V ac/dc 50/60Hz Fast-On, Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Tab Connector, Single Phase
- RS PRO 5A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 10A 115/250 V ac 50/60Hz Fast-On, Single Phase
- TE Connectivity Chassis Mount RFI Filter Single Phase
