Power Integrations RDK-912 Buck Converter for LNK3207D for Small Appliance
- RS Stock No.:
- 228-6380
- Mfr. Part No.:
- RDK-912
- Brand:
- Power Integrations
Subtotal (1 unit)*
€94.55
(exc. VAT)
€116.30
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.55 |
*price indicative
- RS Stock No.:
- 228-6380
- Mfr. Part No.:
- RDK-912
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Management Function | Buck Converter | |
| Product Type | Power Management Development Kit | |
| For Use With | Small Appliance | |
| Kit Classification | Reference Design | |
| Featured Device | LNK3207D | |
| Kit Name | RDK-912 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Management Function Buck Converter | ||
Product Type Power Management Development Kit | ||
For Use With Small Appliance | ||
Kit Classification Reference Design | ||
Featured Device LNK3207D | ||
Kit Name RDK-912 | ||
Standards/Approvals No | ||
The Power Integrations reference design describes a non-isolated buck converter designed to provide output of 12 V at 550 mA from a wide input voltage range of 85 VAC to 265 VAC. This adapter utilizes the LNK3207D from the LinkSwitch-TN2 family of devices.
725 V maximum drain voltage
Highly integrated solution
Lowest possible component count
No optocoupler required for regulation
Thermal overload protection with automatic recovery
Related links
- Power Integrations RDK-721 Buck Converter for LNK3207D
- Power Integrations TinySwitch AC-DC Converter for TNY288PG
- Power Integrations RDK-838 Power Supply for INN3879C-H801 for InnoSwitch3-PD
- Power Integrations RDR-737 Power Supply for LNK3294G for Metering Application, Small Appliance
- Power Integrations RDK-801 LED Driver for LYT6079C, PFS7626C for LED Ballast
- Power Integrations RDK-648 Power Supply for LCS Qspeed for LED Street Light
- Power Integrations RDK-852 3-Phase Inverter for BRD1263C, LNK3204D for BLDC motor
- Power Integrations RDK-853 3-Phase Inverter for BRD1265C, LNK3204D for BLDC motor
