Power Integrations RDK-853 3-Phase Inverter for BRD1265C, LNK3204D for Brushless DC Motor
- RS Stock No.:
- 215-8464
- Mfr. Part No.:
- RDK-853
- Manufacturer:
- Power Integrations
Bulk discount available
Subtotal (1 unit)*
€74.26
(exc. VAT)
€91.34
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €74.26 |
| 2 - 4 | €70.99 |
| 5 + | €69.22 |
*price indicative
- RS Stock No.:
- 215-8464
- Mfr. Part No.:
- RDK-853
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Management Function | 3-Phase Inverter | |
| Product Type | Power Management Development Kit | |
| For Use With | Brushless DC Motor | |
| Kit Classification | Reference Design | |
| Featured Device | BRD1265C, LNK3204D | |
| Kit Name | RDK-853 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Management Function 3-Phase Inverter | ||
Product Type Power Management Development Kit | ||
For Use With Brushless DC Motor | ||
Kit Classification Reference Design | ||
Featured Device BRD1265C, LNK3204D | ||
Kit Name RDK-853 | ||
Standards/Approvals No | ||
The Power Integrations 300 watt 3-phase inverter used for thermally challenged applications using bridge switch BLDC motor driver IC BRD1265C and link switch-TN2 LNK3204D with in field oriented operation. Link switch device supplies the current sense amplifier and optionally provides external bias for bridge switch. Fault protection facilitated by the high level of integration of the bridge switch half bridge motor driver IC.
It has 340 volt DC input
It has fully self-biased operation
It has system level temperature monitoring
It has single wire status update communication bus
Related links
- Power Integrations RDK-852 3-Phase Inverter for BRD1263C, LNK3204D for BLDC motor
- Power Integrations RDK-873 for BRD1260C for High Voltage Single Phase BLDC Motor
- Power Integrations RDK-838 Power Supply for INN3879C-H801 for InnoSwitch3-PD
- Power Integrations RDK-721 Buck Converter for LNK3207D
- Power Integrations RDK-801 LED Driver for LYT6079C, PFS7626C for LED Ballast
- Power Integrations RDK-912 Buck Converter for LNK3207D for Small Appliance
- Power Integrations RDK-648 Power Supply for LCS Qspeed for LED Street Light
- Power Integrations RDK-872 for BRD1261C for High Voltage Single-Phase Brushless DC Motor for Fan Application
