Infineon TLE4966_MS2GO for TLE4966G Hall Latch, TLE4966V-1G for XMC4200 MCU
- RS Stock No.:
- 248-9761
- Mfr. Part No.:
- TLE4966MS2GOTOBO1
- Brand:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 248-9761
- Mfr. Part No.:
- TLE4966MS2GOTOBO1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| For Use With | XMC4200 MCU | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLE4966G Hall Latch, TLE4966V-1G | |
| Kit Name | TLE4966_MS2GO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
For Use With XMC4200 MCU | ||
Kit Classification Evaluation Board | ||
Featured Device TLE4966G Hall Latch, TLE4966V-1G | ||
Kit Name TLE4966_MS2GO | ||
Standards/Approvals RoHS | ||
Infineon Evaluation board, For Use With XMC4200 Microcontroller, Kit Classification Evaluation Board - TLE4966MS2GOTOBO1
This software is the Siemens STEP 7 Professional V19, an advanced engineering tool specifically designed for industrial automation. It operates on Windows 10 and supports a The product includes comprehensive software and documentation on DVD, with a floating licence key conveniently provided on a USB flash drive.
Features & Benefits
• Compatible with Windows 10 for seamless operation
• Facilitates configuration of various SIMATIC systems
• Comprehensive setup for PLC programming tasks
• Supports multiple languages for user versatility
• Fulfils IEC 61131 standards for industry compliance
• Included documentation enhances user guidance and support
Applications
• Used for programming SIMATIC S7-1200/1500 controllers
• Utilised in configuring S7-300/400 systems
• Supports development for SIMATIC Basic and Unified Basic Panels
• Ideal for professionals in industrial automation and electronics
What types of controllers can be configured with this software?
It is designed to configure and programme the SIMATIC S7-1200 and S7-1500 controllers, as well as the S7-300 and S7-400 systems.
Is the software suitable for various global markets?
Yes, it supports nine languages, including English, German, and Chinese, making it suitable for use in diverse global markets.
What documentation is included with the software?
The product comes with comprehensive documentation on DVD, providing essential guidance for users to navigate the software efficiently.
What are the specific system requirements to run the software?
The software is compatible with Windows 10; for detailed system requirements, specific checks are encouraged as per manufacturer guidelines.
How does this software support automation engineering tasks?
It provides robust tools for configuring and programming PLC systems, aiding in the development of efficient automation solutions tailored to industry needs.
Related links
- Infineon KIT-XMC-PLT2GO-XMC4200 ARM Cortex Evaluation Board KITXMCPLT2GOXMC4200TOBO1
- MikroElektronika Hall Current 2 Click Board
- MikroElektronika Hall Current 22 Click Power Supply for Hall Effect Current Sensor for mikroBUS
- STMicroelectronics EVLSPIN32G0A1 Power Management for STSPIN32G0A1 for Digital Hall effect Based Positions Sensors
- Infineon TLE493DP3XXMS2GOTOBO1 Development kit for Sensor Development Tools
- Infineon SPINDLE2GOTOBO1 Development kit for Sensor Development Tools
- Power, Motor & Robotics Development Tools
- STMicroelectronics Development Tools for STL110N10F7 for STL110N10F7, STSPIN32G4
