STMicroelectronics EVLSPIN32G0A1 Power Management for STSPIN32G0A1 for Digital Hall Effect Based Positions Sensors
- RS Stock No.:
- 265-707
- Mfr. Part No.:
- EVLSPIN32G0A1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€56.69
(exc. VAT)
€69.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.69 |
*price indicative
- RS Stock No.:
- 265-707
- Mfr. Part No.:
- EVLSPIN32G0A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Power Management | |
| Product Type | Evaluation Board | |
| For Use With | Digital Hall Effect Based Positions Sensors | |
| Kit Classification | Evaluation Board | |
| Featured Device | STSPIN32G0A1 | |
| Kit Name | EVLSPIN32G0A1 | |
| Standards/Approvals | WEEE Directive 2012/19/EU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Power Management | ||
Product Type Evaluation Board | ||
For Use With Digital Hall Effect Based Positions Sensors | ||
Kit Classification Evaluation Board | ||
Featured Device STSPIN32G0A1 | ||
Kit Name EVLSPIN32G0A1 | ||
Standards/Approvals WEEE Directive 2012/19/EU | ||
- COO (Country of Origin):
- IT
The STMicroelectronics 3 Phase brushless motor driver board based on the STSPIN32G0A1. The power stage is composed bysix STD140N6F7 60 V MOSFETs in STripFET F7 technology that can operate up to 45 V and deliver up to 15 Arms. The board provides a three shunt sensing topology, suitable for high performance Field Oriented Control and 6 step algorithms, and a full set of protections of voltage monitoring, PCB temperature monitoring, overcurrent comparator, and UVLO on gate driver supplies.
High precision reference voltage option
Digital Hall sensors and encoder input
Overcurrent comparator
Bus voltage sensing
PCB temperature sensing
Easy user interface with buttons and potentiometer
Related links
- MikroElektronika Hall Current 22 Click Power Supply for Hall Effect Current Sensor for mikroBUS
- Sparkfun Power Management Power Management
- Nordic Semiconductor Power Management IC Power Management for nPM1100 PMIC
- STMicroelectronics Evaluation Board for High Integration STPMIC1x Power Management IC Power Management for STPMIC1x for
- Texas Instruments Power Management IC Development Kit Li-Ion/Li-Po Battery Power Management for BQ40Z80 for BQ40Z80
- Texas Instruments Power Management IC Development Kit Battery Charger for BQ25619 for BQ25619
- Power, Motor & Robotics Development Tools
- Texas Instruments Power Management IC Development Kit Comparator for INA3221 for INA3221
