RS PRO Polypropylene Bag Filter, F7 Grade, 13 MERV Rating, 592 x 492 x 500mm
- RS Stock No.:
- 827-9756
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 827-9756
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
RS Ecoflow80 Fine Efficiency Rated Bag Filters
The RS Ecoflow range of bag filters are widely used in applications where low cost fine filtration is required.
Ecoflow bag filters are manufactured by mounting the 100% polypropylene synthetic electrostatically charged media into a galvanised steel header frame.
Ecoflow bag filters are manufactured by mounting the 100% polypropylene synthetic electrostatically charged media into a galvanised steel header frame.
Polypropylene media is hydrophobic which ensures great performance in damp atmospheres
Triple filtration layered
Totally non-toxic and non-irritant
Electrostatically charged
The frame has a rolled safety edge which prevents damage to the media and is safe to install
Extra build-in pre-filter layer provides extended filter life
Ultrasonically welded seams provide leak free pockets
Available in most sizes and pocket configurations
Average Efficiency (measured on electrostatically charged media) at 0.4 micron* = 80%
Minimum velocity required: 1.2m/s
Rating to ASHRAE 52.2 Test Standard = Merv 13
Triple filtration layered
Totally non-toxic and non-irritant
Electrostatically charged
The frame has a rolled safety edge which prevents damage to the media and is safe to install
Extra build-in pre-filter layer provides extended filter life
Ultrasonically welded seams provide leak free pockets
Available in most sizes and pocket configurations
Average Efficiency (measured on electrostatically charged media) at 0.4 micron* = 80%
Minimum velocity required: 1.2m/s
Rating to ASHRAE 52.2 Test Standard = Merv 13
Note
The RS Pro fire rated range of bag filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is suitable for air condition to offices, theatres, computer rooms and spray booths. The filter also consists conical stitched pockets for optimal airflow.
Dual layer media
100 percent polyester filter media
Rolled safety edge to frame
Hydrophobic media
Fire retardant
100 percent polyester filter media
Rolled safety edge to frame
Hydrophobic media
Fire retardant
Attribute | Value |
---|---|
Filter Type | Bag |
Nominal Dimensions | 24 x 20 x 20in |
Actual Dimensions | 592 x 492 x 500mm |
Filter MERV Rating | 13 |
Number of Pockets | 5 |
Filter Grade | F7 |
Maximum Air Flow | 69.46m³/h |
Initial Pressure Drop | 105Pa |
Final Pressure Drop | 350Pa |
Colour | Pink |
Case Material | Galvanised Steel |
Media Material | Polypropylene |
Header Size | 20mm |
Actual Depth | 500mm |
Nominal Height | 24in |
Nominal Dimensions Height x Width | 24 x 20 in, 24 x 20 x 20 in |
Nominal Width | 20in |
Actual Width | 492mm |
Actual Height | 592mm |
Nominal Depth | 20in |