The RS PRO Ecoflow80 F7 grade pink bag filter is manufactured by mounting the 100% polypropylene synthetic electrostatically charged media into a galvanised steel header frame. It is hydrophobic, which ensures great performance in damp atmospheres. This bag is widely used in applications where low-cost fine filtration is required.
Features and Benefits
Triple filtration layered Totally non-toxic and non-irritant The frame has a rolled safety edge which prevents damage to the media and is safe to install Extra build-in pre-filter layer provides extended filter life Ultrasonically welded seams provide leak free pockets Available in most sizes and pocket configurations AVerage efficiency (measured on electrostatically charged media) at 0.4 micron* is 80% Minimum velocity required is 1.2m/s Actual Dimensions are 592mm x 592mm x 350mm The filter MERV rating is 13 Number of pockets are 8 Maximum airflow is 58.37m³/h Initial pressure drop is 105Pa Final pressure drop is 350Pa
Header size is 20mm
Applications
Government buildings Hospitals Theatres Spray booths Computer rooms Offices