- RS Stock No.:
- 827-9709
- Manufacturer:
- RS PRO
69 In stock for delivery within 2 working days
Added
Price Each
€52.65
(exc. VAT)
€64.76
(inc. VAT)
Units | Per unit |
1 + | €52.65 |
- RS Stock No.:
- 827-9709
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Ecoflow80 Fine Efficiency Rated Bag Filters
The RS Ecoflow range of bag filters are widely used in applications where low cost fine filtration is required.
Ecoflow bag filters are manufactured by mounting the 100% polypropylene synthetic electrostatically charged media into a galvanised steel header frame.
Ecoflow bag filters are manufactured by mounting the 100% polypropylene synthetic electrostatically charged media into a galvanised steel header frame.
Polypropylene media is hydrophobic which ensures great performance in damp atmospheres
Triple filtration layered
Totally non-toxic and non-irritant
Electrostatically charged
The frame has a rolled safety edge which prevents damage to the media and is safe to install
Extra build-in pre-filter layer provides extended filter life
Ultrasonically welded seams provide leak free pockets
Available in most sizes and pocket configurations
Average Efficiency (measured on electrostatically charged media) at 0.4 micron* = 80%
Minimum velocity required: 1.2m/s
Rating to ASHRAE 52.2 Test Standard = Merv 13
Triple filtration layered
Totally non-toxic and non-irritant
Electrostatically charged
The frame has a rolled safety edge which prevents damage to the media and is safe to install
Extra build-in pre-filter layer provides extended filter life
Ultrasonically welded seams provide leak free pockets
Available in most sizes and pocket configurations
Average Efficiency (measured on electrostatically charged media) at 0.4 micron* = 80%
Minimum velocity required: 1.2m/s
Rating to ASHRAE 52.2 Test Standard = Merv 13
Note
Specifications
Attribute | Value |
---|---|
Filter Type | Bag |
Nominal Dimensions | 24 x 24 x 20in |
Actual Dimensions | 592 x 592 x 500mm |
Filter MERV Rating | 13 |
ISO 16890 Class | ISO-10-80 |
Number of Pockets | 8 |
Filter Grade | F7 |
Maximum Air Flow | 69.46m³/h |
Initial Pressure Drop | 105Pa |
Final Pressure Drop | 350Pa |
Colour | Pink |
Case Material | Galvanised Steel |
Media Material | Polypropylene |
Actual Depth | 500mm |
Header Size | 20mm |
Nominal Dimensions Height x Width | 24 x 24 in, 24 x 24 x 20 in |
Actual Width | 592mm |
Nominal Height | 24in |
Nominal Width | 24in |
Actual Height | 592mm |
Nominal Depth | 20in |