ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

€59.81

(exc. VAT)

€73.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.81

*price indicative

RS Stock No.:
184-162
Mfr. Part No.:
IFS281
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Flush

Switching Frequency

700 Hz

Series

IFS

Switching Current

100 mA

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor is engineered for precision and reliability in various industrial applications. The robust design caters to environments where optimal performance is essential, offering a sensing range that ensures accuracy in detection. It features an NPN output function that is normally closed, making it ideal for integration into advanced automation systems. Its threaded housing is not only durable but also facilitates easy installation in tight spaces. This product stands out with its increased sensing range and superior accuracy, making it suitable for both mobile and stationary applications. With a range of protective features and approvals, the inductive sensor guarantees longevity and effectiveness in even the most challenging conditions.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links