ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
- RS Stock No.:
- 187-865
- Mfr. Part No.:
- IF5934
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€98.50
(exc. VAT)
€121.16
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.50 |
*price indicative
- RS Stock No.:
- 187-865
- Mfr. Part No.:
- IF5934
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 700 Hz | |
| Series | IF5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 60mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 700 Hz | ||
Series IF5 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor designed for precision and reliability in industrial applications. It incorporates advanced technology that facilitates exceptional sensing capabilities, making it ideal for factory automation and various demanding working environments. With its rugged threaded housing, the sensor is built to withstand harsh conditions while ensuring accurate performance. The versatile design supports both PNP and NPN electrical configurations, allowing for easy integration into existing systems. Noteworthy for its optical setting aid and increased sensing range, it delivers quick and easy installation, enhancing operational efficiency. Additionally, the golden-plated contacts ensure a robust connection, contributing to the sensor's longevity. Whether its for detecting metal objects or ensuring optimal automation processes, the IF5934 exemplifies durability and technical finesse.
Robust housing for use in metalworking
Resistant to oils and coolants
Long sensing range for high uptime
Output function normally open or normally closed programmable
With optical mounting and setting aid
Resistant to oils and coolants
Long sensing range for high uptime
Output function normally open or normally closed programmable
With optical mounting and setting aid
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- RS PRO 175mm LCD Inclinometer
