Eaton Inductive Threaded Barrel Proximity Sensor, M30, 29 mm Detection, PNP/NPN NC, 48 V
- RS Stock No.:
- 241-310
- Mfr. Part No.:
- 136228 E59-M30C129D01-D2
- Brand:
- Eaton
Subtotal (1 unit)*
€149.00
(exc. VAT)
€183.27
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.00 |
*price indicative
- RS Stock No.:
- 241-310
- Mfr. Part No.:
- 136228 E59-M30C129D01-D2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 29 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67, IP69 | |
| Length | 74mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 145 Hz | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 29 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67, IP69 | ||
Length 74mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 145 Hz | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E59 Proximity Sensor is a state of the art inductive sensor designed for precision applications. Combining advanced technology with robust construction, this sensor provides reliable performance in various industrial environments. Its unique ability to detect metallic targets at a sensing distance of up to 29 mm makes it ideal for automation tasks where accuracy is paramount. Additionally, with its stainless steel housing, this sensor is built to withstand harsh conditions, ensuring longevity and dependability.
Stainless steel construction ensures durability and resistance to corrosion
IP67 and IP69 ratings protect against dust and water ingress
Integration of short circuit and wire breakage protection enhances safety
LED indicators display both operational status and switching state for easy monitoring
Highly shock resistant withstanding mechanical stress without performance loss
NPN output type allows for compatibility across various control systems
Engineered for high switching frequencies facilitating fast cycle times
IP67 and IP69 ratings protect against dust and water ingress
Integration of short circuit and wire breakage protection enhances safety
LED indicators display both operational status and switching state for easy monitoring
Highly shock resistant withstanding mechanical stress without performance loss
NPN output type allows for compatibility across various control systems
Engineered for high switching frequencies facilitating fast cycle times
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
