Eaton Inductive Threaded Barrel Proximity Sensor, M30, 29 mm Detection, NPN NO, 48 V
- RS Stock No.:
- 244-823
- Mfr. Part No.:
- 136227 E59-M30C129D01-D1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€149.00
(exc. VAT)
€183.27
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.00 |
*price indicative
- RS Stock No.:
- 244-823
- Mfr. Part No.:
- 136227 E59-M30C129D01-D1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 29 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 74mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Non-Flush | |
| Switching Current | 300 mA | |
| Switching Frequency | 145 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 29 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 74mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Non-Flush | ||
Switching Current 300 mA | ||
Switching Frequency 145 Hz | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E59 Proximity Sensor revolutionises the way industries address automation challenges. Designed with precision, this inductive sensor provides robust performance in demanding environments. Featuring a sleek metal enclosure, it boasts an exceptional sensing distance of 29mm, ensuring reliable detection without physical contact. With its versatile 3 wire connection and compatibility with a broad voltage range, it seamlessly integrates into existing systems.
Offers outstanding shock resistance capable of withstanding mechanical stresses
Equipped with a cylindrical screw thread design allowing for flexible installation options
Features dual LED indicators for real time status visibility at a glance
Built to IP69 and other high protection ratings ensuring durability in harsh environments
Provides short circuit protection that enhances system reliability
Employs NPN switching output ideal for diverse industrial sensors and automation needs
Equipped with a cylindrical screw thread design allowing for flexible installation options
Features dual LED indicators for real time status visibility at a glance
Built to IP69 and other high protection ratings ensuring durability in harsh environments
Provides short circuit protection that enhances system reliability
Employs NPN switching output ideal for diverse industrial sensors and automation needs
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
