Banner Ultrasonic Barrel Proximity Sensor, M12, 200 t 2000 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
- RS Stock No.:
- 294-150
- Mfr. Part No.:
- T30UXDBQ8
- Manufacturer:
- Banner
Subtotal (1 unit)*
€470.87
(exc. VAT)
€579.17
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €470.87 |
*price indicative
- RS Stock No.:
- 294-150
- Mfr. Part No.:
- T30UXDBQ8
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 200 t 2000 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | 4 Pin M12 | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 200 t 2000 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type 4 Pin M12 | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor is a cutting-edge solution designed for high-performance distance measurement in various industrial applications. Engineered with advanced ultrasonic technology, this sensor features a rapid TEACH-mode configuration, allowing for effortless programming without the need for intricate adjustments.
Designed with a shielded cable to combat electrical interference
Rapid response time ensures timely detection in fastpaced environments
Temperature compensation technology significantly reduces measurement errors
Rapid response time ensures timely detection in fastpaced environments
Temperature compensation technology significantly reduces measurement errors
Related links
- Banner Ultrasonic Barrel Proximity Sensor 200 → 2000 mm Detection 0-20 mA, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 200 → 2000 mm Detection 0-10 V, 12 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 15 → 24 V dc
- Banner Ultrasonic Barrel Ultrasonic Sensor 300 → 2000 mm Detection 15 → 24 V dc
