Banner Ultrasonic Barrel Proximity Sensor, M12, 200 → 2000 mm Detection 0-10 V, 12 → 30 V dc
- RS Stock No.:
- 294-162
- Mfr. Part No.:
- T30UXUBQ8
- Manufacturer:
- Banner
Subtotal (1 unit)*
€560.78
(exc. VAT)
€689.76
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €560.78 |
*price indicative
- RS Stock No.:
- 294-162
- Mfr. Part No.:
- T30UXUBQ8
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 200 → 2000 mm | |
| Body Style | Barrel | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | 4 Pin M12 Integral QD | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Detection Range 200 → 2000 mm | ||
Body Style Barrel | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type 4 Pin M12 Integral QD | ||
Cable Length 2m | ||
Supply Voltage 12 → 30 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor is engineered for versatility and excellence in harsh environments. The U-GAGE T30UX Series with Analog Output offers precise distance measurement and dependable performance, making it an ideal choice for a myriad of industrial applications. With its straightforward TEACH-Mode configuration and built-in temperature compensation, it ensures reliable operation even under fluctuating conditions.
Fast response capability allows for dynamic monitoring
Available with both voltage and current output options for flexibility
Durable construction ensures reliability in harsh environmental conditions
Available with both voltage and current output options for flexibility
Durable construction ensures reliability in harsh environmental conditions
Related links
- Banner Ultrasonic Barrel Proximity Sensor 200 → 2000 mm Detection 0-20 mA, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 100 → 1000 mm Detection 0-10 V, 12 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 12 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 200 t 2000 mm Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 15 → 24 V dc
- Banner Ultrasonic Barrel Ultrasonic Sensor 300 → 2000 mm Detection 15 → 24 V dc
- Banner Ultrasonic Barrel Ultrasonic Sensor 30 → 300 mm Detection 10 → 30 V dc
