Carlo Gavazzi Capacitive Barrel Proximity Sensor, M12, 12 mm Detection, IO-Link NO/NC, 24 → 230 V ac/dc, 24
- RS Stock No.:
- 609-729
- Mfr. Part No.:
- CA18CBN12BPA2IO
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
€120.66
(exc. VAT)
€148.41
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.66 |
*price indicative
- RS Stock No.:
- 609-729
- Mfr. Part No.:
- CA18CBN12BPA2IO
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M12 | |
| Sensor Technology | Capacitive | |
| Detection Range | 12 mm | |
| Body Style | Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | IO-Link | |
| Connection Type | Cable | |
| Cable Length | 2m | |
| Supply Voltage | 24 → 230 V ac/dc, 24 → 230 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M12 | ||
Sensor Technology Capacitive | ||
Detection Range 12 mm | ||
Body Style Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type IO-Link | ||
Connection Type Cable | ||
Cable Length 2m | ||
Supply Voltage 24 → 230 V ac/dc, 24 → 230 V ac/dc | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive proximity sensor is non-flush mountable with a rated operating distance of 12mm and an adjustable range of 3 to 15mm. It features a multi-LED display and supports a power supply of 10 to 40VDC. The sensor offers NPN/PNP output with normally open and normally closed options and includes IO-Link connectivity. It has a PVC cable and a housing size of M18 x 70mm, incorporating 4th generation Triple shield technology. Additionally, it is ECOLAB certified and rated IP67 and IP69K for protection.
Connection type cable
Housing type Cylindrical, threaded barrel
Housing material Plastic
Housing type Cylindrical, threaded barrel
Housing material Plastic
Related links
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 12 mm Detection 24 → 230 V ac/dc, 24
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 8 mm Detection 24 → 230 V ac/dc, 24
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 8 mm Detection 12 → 36 V dc
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 4 mm Detection 12 → 36 V dc
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC 24
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 4 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor 20 → 200 mm Detection 18
