Carlo Gavazzi Capacitive Barrel Proximity Sensor, M12, 8 mm Detection, IO-Link NO/NC, 24 → 230 V ac/dc, 24
- RS Stock No.:
- 609-727
- Mfr. Part No.:
- CA18CBF08BPM1IO
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€125.90
(exc. VAT)
€154.86
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.90 |
*price indicative
- RS Stock No.:
- 609-727
- Mfr. Part No.:
- CA18CBF08BPM1IO
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M12 | |
| Sensor Technology | Capacitive | |
| Body Style | Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | IO-Link | |
| Output Function | NO/NC | |
| Cable Length | 2m | |
| Supply Voltage | 24 → 230 V ac/dc, 24 → 230 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M12 | ||
Sensor Technology Capacitive | ||
Body Style Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type IO-Link | ||
Output Function NO/NC | ||
Cable Length 2m | ||
Supply Voltage 24 → 230 V ac/dc, 24 → 230 V ac/dc | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive proximity sensor is flush mountable with a rated operating distance of 8mm and an adjustable range of 2 to 10mm. It features a multi-LED display and supports a power supply of 10 to 40VDC. The sensor offers NPN/PNP output with normally open and normally closed options and includes IO-Link connectivity. It has an M12 connector and a housing size of M18 x 70mm, incorporating 4th generation Triple shield technology. Additionally, it is ECOLAB certified and rated IP67 and IP69K for protection.
Output function configurable
Connection type connector M12
Housing type Cylindrical, threaded barrel
Connection type connector M12
Housing type Cylindrical, threaded barrel
Related links
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 12 mm Detection 24 → 230 V ac/dc, 24
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 8 mm Detection 12 → 36 V dc
- Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor 8 mm Detection 18 → 30 V dc
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 4 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 4 mm Detection 12 → 36 V dc
- Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor 20 → 200 mm Detection 18
- Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor 3000 mm Detection 18 → 30 V dc
