Carlo Gavazzi Capacitive Barrel Proximity Sensor, M12, 4 mm Detection, IO-Link NO/NC, 12 → 36 V dc

Subtotal (1 unit)*

€142.60

(exc. VAT)

€175.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.60

*price indicative

RS Stock No.:
609-733
Mfr. Part No.:
CA12EAF04BPA2IO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

4 mm

Body Style

Barrel

Digital Switching Output Type

IO-Link

Output Function

NO/NC

Connection Type

Cable

Cable Length

2m

Supply Voltage

12 → 36 V dc

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive proximity sensor is flush mountable with a sensing range of 4mm and an adjustable range of 0.5 to 4mm. It supports a power supply of 10-40VDC and offers NPN/PNP output with normally open and normally closed configurations. The sensor includes IO-Link connectivity and features a PVC cable. Its housing is made from AISI316L stainless steel and measures M12 x 78mm, incorporating 4th generation Triple shield technology for improved EMC performance. Additionally, it is rated IP67 and IP68 for protection.

Connection type cable
Housing type Cylindrical, threaded barrel
Housing material Metal

Related links