SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3377
- Mfr. Part No.:
- IME08-04BPSZT0S
- Brand:
- SICK
Subtotal (1 unit)*
€82.77
(exc. VAT)
€101.81
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 15 December 2025
- Plus 12 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.77 |
*price indicative
- RS Stock No.:
- 209-3377
- Mfr. Part No.:
- IME08-04BPSZT0S
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Series | IME | |
| Switching Frequency | 500 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Quasi-Shielded | |
| Standards Met | CE | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Quasi-Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Series IME | ||
Switching Frequency 500 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 500Hz | ||
Shielding Quasi-Shielded | ||
Standards Met CE | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 4mm Detection Range, PNP Output Type - IME08-04BPSZT0S
This proximity sensor is an inductive sensing device designed for automated environments. With a compact M8 threaded barrel measuring 50mm in length and an 8mm diameter, it provides a detection range of 4mm, making it suitable for various industrial applications. The sensor supports a supply voltage of 10 to 30V DC and is rated IP67, ensuring protection against dust and water ingress.
Features & Benefits
• Inductive technology offers reliable non-contact sensing
• PNP output caters to diverse automation requirements
• Quasi-flush mounting allows for easy installation
• Brass housing enhances durability and corrosion resistance
• Handles temperatures between -25 °C and +75 °C
• Short circuit and reverse polarity protection ensure safe operation
• PNP output caters to diverse automation requirements
• Quasi-flush mounting allows for easy installation
• Brass housing enhances durability and corrosion resistance
• Handles temperatures between -25 °C and +75 °C
• Short circuit and reverse polarity protection ensure safe operation
Applications
• Used for position detection in automation systems
• Suitable for in conveyor systems
• Effective in machinery for safety and control functions
• Ideal for detecting metal objects in manufacturing
• Utilised in packaging machinery for precise operations
• Suitable for in conveyor systems
• Effective in machinery for safety and control functions
• Ideal for detecting metal objects in manufacturing
• Utilised in packaging machinery for precise operations
How does the sensing technology improve performance in industrial environments?
The inductive sensing technology eliminates the need for physical contact, which reduces wear and tear on components, thereby enhancing performance and longevity in various industrial applications.
What are the operational temperature limits for this device?
The device operates effectively within a wide temperature range of -25 °C to +75 °C, making it suitable for both cold and hot working environments.
What installation considerations are there for achieving optimal functionality?
Proper installation involves ensuring correct alignment and securing the sensor in a quasi-flush position, which maximises the detection range while protecting against potential damage.
How does the IP67 rating benefit sensor usage?
The IP67 rating guarantees protection against dust and immersion in water, making it ideal for use in harsh conditions where exposure to liquids and particulates may occur.
Can the sensor be integrated into an existing automation setup?
Yes, its standard M8 connection allows for easy integration with existing automation systems, ensuring compatibility with a variety of equipment.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
